396-013-521-103

Heilind Number:EDA396-013-521-103
Manufacturer:EDAC
Manufacturer Number:396-013-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-103

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for efficiency and reliability, this black connector features a single row with 13 positions, allowing for streamlined PCB setups. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and seamless integration into your electronic systems.