396-013-521-104

Heilind Number:EDA396-013-521-104
Manufacturer:EDAC
Manufacturer Number:396-013-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable performance, with a 3 A amperage capacity suitable for various applications. Featuring a single row layout with 13 positions and a .125-inch pitch, it offers precise and efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.