396-013-521-107

Heilind Number:EDA396-013-521-107
Manufacturer:EDAC
Manufacturer Number:396-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-107

Detailed Description

Upgrade your electronics with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row configuration and a total of 13 positions, this connector offers reliable connectivity for your devices. The Copper Alloy contacts, combined with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your electronics with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row configuration and a total of 13 positions, this connector offers reliable connectivity for your devices. The Copper Alloy contacts, combined with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.