396-013-521-603

Heilind Number:EDA396-013-521-603
Manufacturer:EDAC
Manufacturer Number:396-013-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-603

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions for optimal efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Suitable for a wide range of applications, this connector is rated for an amperage of 3 A and can withstand temperatures ranging from -40 to 105 °C. Its straight mount orientation facilitates easy installation. Trust in this essential component to deliver consistent performance in your electronic assemblies.