396-013-521-607

Heilind Number:EDA396-013-521-607
Manufacturer:EDAC
Manufacturer Number:396-013-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, featuring a sleek black design. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Its single row configuration, copper alloy contact material, and a pitch of .125 inches accommodate seamless connections on your PCB. The 13 positions and straight mount orientation offer versatility in your assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.