396-013-521-608

Heilind Number:EDA396-013-521-608
Manufacturer:EDAC
Manufacturer Number:396-013-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-608

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for safety. With a single row layout featuring 13 positions, it ensures seamless connectivity on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any professional setup. Explore the full range of our Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors for all your connectivity needs.