396-013-521-658

Heilind Number:EDA396-013-521-658
Manufacturer:EDAC
Manufacturer Number:396-013-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Ideal for applications in the automotive, industrial, and telecommunications sectors, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.