396-013-521-678

Heilind Number:EDA396-013-521-678
Manufacturer:EDAC
Manufacturer Number:396-013-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The copper alloy contact material and a pitch of .125 inches optimize signal conductivity, while the 3A amperage rating supports safe power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your system's connectivity with this essential component.