396-013-522-101

Heilind Number:EDA396-013-522-101
Manufacturer:EDAC
Manufacturer Number:396-013-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample room for secure connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise attachment to PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Choose this connector for optimal performance in your PCB assemblies.