396-013-522-102

Heilind Number:EDA396-013-522-102
Manufacturer:EDAC
Manufacturer Number:396-013-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 13 positions, ensuring seamless connectivity on your PCB. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB setups with this essential connector, perfect for a wide range of applications.