396-013-522-103

Heilind Number:EDA396-013-522-103
Manufacturer:EDAC
Manufacturer Number:396-013-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any environment. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Featuring a single row design with 13 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your setup with this essential connector for seamless board-to-board connectivity.