396-013-522-104

Heilind Number:EDA396-013-522-104
Manufacturer:EDAC
Manufacturer Number:396-013-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-104

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 13 positions, perfect for facilitating smooth data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure fitting on PCBs. Suitable for board-to-board connections, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in varied conditions. Ideal for a wide range of applications, this connector is a must-have component for any electronic setup.