396-013-522-107

Heilind Number:EDA396-013-522-107
Manufacturer:EDAC
Manufacturer Number:396-013-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 13 positions and a single row configuration, making it ideal for various electronic applications. With a pitch and row spacing of 0.125 and 0.2 inches respectively, precise connections are guaranteed. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation allows for easy installation, making it a must-have in your connector arsenal. Upgrade your systems with this essential component for efficient board-to-board connectivity.