396-013-522-602

Heilind Number:EDA396-013-522-602
Manufacturer:EDAC
Manufacturer Number:396-013-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-602

Detailed Description

Enhance connectivity in your PCB layouts with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 13 positions, it offers ample space for your connection needs. The Copper Alloy contact material provides reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.