396-013-522-603

Heilind Number:EDA396-013-522-603
Manufacturer:EDAC
Manufacturer Number:396-013-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 13 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector is rated for 3A and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your PCB assembly projects. Upgrade to our Card Edge Connector today and experience superior connectivity like never before.