396-013-522-608

Heilind Number:EDA396-013-522-608
Manufacturer:EDAC
Manufacturer Number:396-013-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a single row configuration and 13 positions, it offers efficient signal transfer, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional or a DIY enthusiast, this essential component is a must-have for your electronic projects.