396-013-522-612

Heilind Number:EDA396-013-522-612
Manufacturer:EDAC
Manufacturer Number:396-013-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-522-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise positioning. Boasting 13 positions in a single row, it's perfect for various applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and easy to install. Elevate your PCB connections with this essential component.