396-013-526-102

Heilind Number:EDA396-013-526-102
Manufacturer:EDAC
Manufacturer Number:396-013-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Featuring a single row with 13 positions, this connector ensures efficient signal transmission. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it proves reliable even in extreme conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.