396-013-526-104

Heilind Number:EDA396-013-526-104
Manufacturer:EDAC
Manufacturer Number:396-013-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component in classic black. Engineered for optimal performance, it features a single row design with 13 contact positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durable and secure attachment, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and broad operating temperature range of -40 to 105 °C add versatility to any electronic assembly. Elevate your connection game with this essential component.