396-013-526-107

Heilind Number:EDA396-013-526-107
Manufacturer:EDAC
Manufacturer Number:396-013-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 13 copper alloy contact positions, it offers reliable power transmission at a 3 A amperage. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game today.