396-013-526-108

Heilind Number:EDA396-013-526-108
Manufacturer:EDAC
Manufacturer Number:396-013-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With Copper Alloy contacts and a pitch of .125 inches, it guarantees secure and efficient data transfer. Featuring a single row configuration with 13 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronics toolkit.