396-013-526-158

Heilind Number:EDA396-013-526-158
Manufacturer:EDAC
Manufacturer Number:396-013-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-158

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row layout with 13 positions and a .125 inch pitch, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and efficient row spacing of .2 inches, installation is a breeze. From -40 to 105°C, its wide operating temperature range makes it suitable for various environments. Elevate your electronic assemblies with this essential component.