396-013-526-602

Heilind Number:EDA396-013-526-602
Manufacturer:EDAC
Manufacturer Number:396-013-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-602

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. With a single row design boasting 13 positions, it effortlessly bridges your circuit boards with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for straight mount orientation, it seamlessly integrates into your setup for efficient data transfer. Elevate your connector game with this essential component.