396-013-526-604

Heilind Number:EDA396-013-526-604
Manufacturer:EDAC
Manufacturer Number:396-013-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration, it features 13 copper alloy contact positions and a pitch of .125 inches, ensuring reliable data transmission. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its high amperage rating of 3A guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your board-to-board PCB connections. Elevate your connectivity game with this essential component.