396-013-526-607

Heilind Number:EDA396-013-526-607
Manufacturer:EDAC
Manufacturer Number:396-013-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-607

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row and 13 positions, it provides ample space for seamless board-to-board connections. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity game with this essential component.