396-013-526-658

Heilind Number:EDA396-013-526-658
Manufacturer:EDAC
Manufacturer Number:396-013-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-658

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for efficiency and durability, this black connector boasts a cutting-edge UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a single row layout and 13 copper alloy contact positions, it offers seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB setups. Elevate your connectivity game with this essential component.