396-013-526-678

Heilind Number:EDA396-013-526-678
Manufacturer:EDAC
Manufacturer Number:396-013-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-526-678

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for streamlined performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable use. With one row of 13 positions and a pitch of .125 inches, it ensures efficient signal transmission on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications in the electronics industry. Trust in this essential component for seamless Board to Board connectivity.