396-013-540-102

Heilind Number:EDA396-013-540-102
Manufacturer:EDAC
Manufacturer Number:396-013-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in any environment. With a single row layout and 13 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for efficiency, this connector has a straight mount orientation, facilitating easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.