396-013-540-104

Heilind Number:EDA396-013-540-104
Manufacturer:EDAC
Manufacturer Number:396-013-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Expertly designed for seamless integration, this connector boasts a single row configuration with 13 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mounting orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronic assemblies. Trust in its quality and efficiency for seamless board-to-board connections in any application.