396-013-540-108

Heilind Number:EDA396-013-540-108
Manufacturer:EDAC
Manufacturer Number:396-013-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in timeless Black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row layout and 13 positions, it offers seamless integration onto your PCB. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.