396-013-540-158

Heilind Number:EDA396-013-540-158
Manufacturer:EDAC
Manufacturer Number:396-013-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and a total of 13 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy and secure connections. Designed for straight mounting orientation, it can be effortlessly installed on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for Board To Board PCB connections.