396-013-540-608

Heilind Number:EDA396-013-540-608
Manufacturer:EDAC
Manufacturer Number:396-013-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-608

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable performance in demanding environments. With a black color finish and a straight mount orientation, it blends seamlessly into your device assembly. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating guarantees safe power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its robust construction and superior conductivity for all your board-to-board PCB connection needs.