396-013-540-612

Heilind Number:EDA396-013-540-612
Manufacturer:EDAC
Manufacturer Number:396-013-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 13 positions, ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector ensures efficient power transmission. Its .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether for industrial or commercial use, our Card Edge Connector with straight mount orientation is a perfect solution for your connectivity needs. Explore more of our trusted PCB connector products in the Connectors category.