396-013-540-658

Heilind Number:EDA396-013-540-658
Manufacturer:EDAC
Manufacturer Number:396-013-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 13 positions, it provides ample connectivity for your circuitry. The Copper Alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency and performance.