396-013-540-678

Heilind Number:EDA396-013-540-678
Manufacturer:EDAC
Manufacturer Number:396-013-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-540-678

Detailed Description

Enhance your PCB connectivity with our single-row Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, it offers secure and efficient connections. The straight mount orientation and compact design make it easy to integrate into your setup. Boasting 13 positions and an amperage rating of 3A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stability and longevity. Upgrade your connectivity with this essential component.