396-013-541-104

Heilind Number:EDA396-013-541-104
Manufacturer:EDAC
Manufacturer Number:396-013-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. The sleek black finish adds a touch of sophistication while offering enhanced visibility during installation. Featuring 13 positions in a single row configuration, it facilitates efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Its straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.