396-013-541-112

Heilind Number:EDA396-013-541-112
Manufacturer:EDAC
Manufacturer Number:396-013-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic setups. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating, it guarantees efficient power transmission. The single-row design with 13 positions and a pitch of .125 inches offers flexibility for various connection needs. Made of robust Copper Alloy, the contacts provide secure and stable contact points. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both commercial and industrial applications. Explore its potential in enhancing your connectivity solutions today.