396-013-541-602

Heilind Number:EDA396-013-541-602
Manufacturer:EDAC
Manufacturer Number:396-013-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless integration in your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity for your projects. With a low amperage of 3 A and a pitch of .125 inches, it offers efficient power transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity with this essential component.