396-013-541-603

Heilind Number:EDA396-013-541-603
Manufacturer:EDAC
Manufacturer Number:396-013-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-603

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row for efficient performance. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 13-position layout offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Made with high-quality Copper Alloy contacts, it ensures optimal conductivity. From straight mounting orientation to a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.