396-013-541-604

Heilind Number:EDA396-013-541-604
Manufacturer:EDAC
Manufacturer Number:396-013-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features copper alloy contacts housed in durable UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and longevity. With a pitch of .125 inches and 13 positions, it offers seamless integration for your electronic projects. The connector's black color adds a sleek touch, while its straight mount orientation and single row design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.