396-013-541-607

Heilind Number:EDA396-013-541-607
Manufacturer:EDAC
Manufacturer Number:396-013-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-607

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 13 contact positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your boards. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for secure and robust board-to-board connections in your projects.