396-013-541-608

Heilind Number:EDA396-013-541-608
Manufacturer:EDAC
Manufacturer Number:396-013-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-608

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its 3A amperage and straight mount orientation for secure and stable connectivity. Elevate your PCB design with this essential component, a staple in our extensive range of connectors.