396-013-541-678

Heilind Number:EDA396-013-541-678
Manufacturer:EDAC
Manufacturer Number:396-013-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-541-678

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring reliable contact points for your PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting functionality even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers convenient installation, while an operating temperature range of -40 to 105°C ensures consistent operation in varying conditions. Elevate your PCB connectivity with this essential connector.