396-013-558-101

Heilind Number:EDA396-013-558-101
Manufacturer:EDAC
Manufacturer Number:396-013-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and conductivity. The black color and right-angle mount orientation make it versatile for various applications. With a low operating temperature of -40°C and a maximum current rating of 3 A, it's suitable for demanding environments. Upgrade your electronic projects with this essential connector.