396-013-558-102

Heilind Number:EDA396-013-558-102
Manufacturer:EDAC
Manufacturer Number:396-013-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 13 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide optimal signal transfer. With an amperage rating of 3 A and an operating temperature range of -40 - 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in our product to meet your PCB connectivity needs with precision and quality.