396-013-558-103

Heilind Number:EDA396-013-558-103
Manufacturer:EDAC
Manufacturer Number:396-013-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers easy installation and a space-saving solution for your electronics projects. The 13 copper alloy contacts provide reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB designs with this essential component.