396-013-558-107

Heilind Number:EDA396-013-558-107
Manufacturer:EDAC
Manufacturer Number:396-013-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-107

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a striking black color and is engineered for durability, with a UL 94V-0 Thermoplastic Polyester housing material. The single row configuration features 13 positions, ensuring ample connectivity options for your applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient and secure connections. Its right angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Explore its potential in various projects, from industrial machinery to consumer electronics, and experience seamless connectivity like never before.