396-013-558-112

Heilind Number:EDA396-013-558-112
Manufacturer:EDAC
Manufacturer Number:396-013-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees stability and longevity. With a single row configuration and 13 positions, it offers seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for effortless assembly. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore our range of connectors for high-quality solutions.