396-013-558-158

Heilind Number:EDA396-013-558-158
Manufacturer:EDAC
Manufacturer Number:396-013-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. This sleek connector in classic black features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row layout and 13 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the right-angle mount orientation allows for space-efficient arrangements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component, ideal for various PCB setups.