396-013-558-602

Heilind Number:EDA396-013-558-602
Manufacturer:EDAC
Manufacturer Number:396-013-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-558-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its copper alloy contact material ensures reliable power transmission, while the 3A amperage rating supports efficient performance. With 13 positions arranged in a single row at a pitch of .125 inches, it offers versatile connectivity options. The right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in our connector for secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.